
RT9728CHGE | |
|---|---|
DigiKey Part Number | 1028-RT9728CHGETR-ND - Tape & Reel (TR) 1028-RT9728CHGECT-ND - Cut Tape (CT) 1028-RT9728CHGEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9728CHGE |
Description | IC CURRENT LIMIT SWITCH SOT-23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.3A TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 120mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Battery, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package TSOT-23-6 |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41800 € | 4,18 € |
| 25 | 0,37480 € | 9,37 € |
| 100 | 0,32770 € | 32,77 € |
| 250 | 0,30520 € | 76,30 € |
| 500 | 0,29164 € | 145,82 € |
| 1.000 | 0,28047 € | 280,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26408 € | 792,24 € |
| 6.000 | 0,25740 € | 1.544,40 € |
| 9.000 | 0,25405 € | 2.286,45 € |
| 15.000 | 0,25034 € | 3.755,10 € |
| 21.000 | 0,24817 € | 5.211,57 € |
| 30.000 | 0,24609 € | 7.382,70 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |











