
AP2191FMG-7 | |
|---|---|
DigiKey Part Number | AP2191FMGDITR-ND - Tape & Reel (TR) AP2191FMGDICT-ND - Cut Tape (CT) AP2191FMGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2191FMG-7 |
Description | IC PWR SWITCH P-CHANNEL 1:1 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A U-DFN2018-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2018-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,24240 € | 6,06 € |
| 100 | 0,21000 € | 21,00 € |
| 250 | 0,19452 € | 48,63 € |
| 500 | 0,18524 € | 92,62 € |
| 1.000 | 0,17758 € | 177,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16813 € | 504,39 € |
| 6.000 | 0,16350 € | 981,00 € |
| 9.000 | 0,16118 € | 1.450,62 € |
| 15.000 | 0,15862 € | 2.379,30 € |
| 21.000 | 0,15711 € | 3.299,31 € |
| 30.000 | 0,15567 € | 4.670,10 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

