Power Switch/Driver 1:1 P-Channel 1.5A U-DFN2018-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2191AFM-7

DigiKey Part Number
AP2191AFM-7DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP2191AFM-7
Description
IC PWR SWITCH P-CHAN 1:1 6UDFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.5A U-DFN2018-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
90mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2018-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.