
AP2181MPG-13 | |
|---|---|
DigiKey Part Number | 31-AP2181MPG-13TR-ND - Tape & Reel (TR) 31-AP2181MPG-13CT-ND - Cut Tape (CT) 31-AP2181MPG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2181MPG-13 |
Description | IC PWR SWITCH 1CH USB 1.5A 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50300 € | 5,03 € |
| 25 | 0,45240 € | 11,31 € |
| 100 | 0,39710 € | 39,71 € |
| 250 | 0,37056 € | 92,64 € |
| 500 | 0,35460 € | 177,30 € |
| 1.000 | 0,34146 € | 341,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32758 € | 818,95 € |
| 5.000 | 0,31921 € | 1.596,05 € |
| 7.500 | 0,31502 € | 2.362,65 € |
| 12.500 | 0,31038 € | 3.879,75 € |
| 17.500 | 0,30767 € | 5.384,23 € |
| 25.000 | 0,30506 € | 7.626,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

