
AP2181DFMG-7 | |
|---|---|
DigiKey Part Number | AP2181DFMG-7DITR-ND - Tape & Reel (TR) AP2181DFMG-7DICT-ND - Cut Tape (CT) AP2181DFMG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2181DFMG-7 |
Description | IC PWR SWITCH P-CHANNEL 1:1 6DFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A U-DFN2018-6 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 90mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package U-DFN2018-6 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,33400 € | 8,35 € |
| 100 | 0,29160 € | 29,16 € |
| 250 | 0,27124 € | 67,81 € |
| 500 | 0,25898 € | 129,49 € |
| 1.000 | 0,24887 € | 248,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23637 € | 709,11 € |
| 6.000 | 0,23026 € | 1.381,56 € |
| 9.000 | 0,22720 € | 2.044,80 € |
| 15.000 | 0,22380 € | 3.357,00 € |
| 21.000 | 0,22182 € | 4.658,22 € |
| 30.000 | 0,21992 € | 6.597,60 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

