
AP2166MPG-13 | |
|---|---|
DigiKey Part Number | 31-AP2166MPG-13TR-ND - Tape & Reel (TR) 31-AP2166MPG-13CT-ND - Cut Tape (CT) 31-AP2166MPG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2166MPG-13 |
Description | IC PWR SWITCH P-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1A 8-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 90mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-MSOP-EP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2176MPG-13 | Diodes Incorporated | 3.336 | AP2176MPGDICT-ND | 1,09000 € | Parametric Equivalent |
| AP2166MPG-13 | Diodes Incorporated | 1.729 | 31-AP2166MPG-13CT-ND | 1,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79000 € | 7,90 € |
| 25 | 0,71520 € | 17,88 € |
| 100 | 0,63300 € | 63,30 € |
| 250 | 0,59368 € | 148,42 € |
| 500 | 0,56998 € | 284,99 € |
| 1.000 | 0,55980 € | 559,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52986 € | 1.324,65 € |
| 5.000 | 0,51745 € | 2.587,25 € |
| 7.500 | 0,51123 € | 3.834,22 € |
| 12.500 | 0,50435 € | 6.304,38 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

