
AP2162SG-13 | |
|---|---|
DigiKey Part Number | 31-AP2162SG-13TR-ND - Tape & Reel (TR) 31-AP2162SG-13CT-ND - Cut Tape (CT) 31-AP2162SG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2162SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:2 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1A 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2162SG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78000 € | 7,80 € |
| 25 | 0,70600 € | 17,65 € |
| 100 | 0,62450 € | 62,45 € |
| 250 | 0,58572 € | 146,43 € |
| 500 | 0,56236 € | 281,18 € |
| 1.000 | 0,54310 € | 543,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52278 € | 1.306,95 € |
| 5.000 | 0,51053 € | 2.552,65 € |
| 7.500 | 0,50440 € | 3.783,00 € |
| 12.500 | 0,49761 € | 6.220,12 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

