
AP2162ASG-13 | |
|---|---|
DigiKey Part Number | AP2162ASG-13DITR-ND - Tape & Reel (TR) AP2162ASG-13DICT-ND - Cut Tape (CT) AP2162ASG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2162ASG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:2 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | AP2162ASG-13 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 90mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SO |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,48160 € | 12,04 € |
| 100 | 0,42310 € | 42,31 € |
| 250 | 0,39512 € | 98,78 € |
| 500 | 0,37826 € | 189,13 € |
| 1.000 | 0,36513 € | 365,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34973 € | 874,32 € |
| 5.000 | 0,34091 € | 1.704,55 € |
| 7.500 | 0,33648 € | 2.523,60 € |
| 12.500 | 0,33159 € | 4.144,88 € |
| 17.500 | 0,32873 € | 5.752,78 € |
| 25.000 | 0,32597 € | 8.149,25 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

