
AP2161MPG-13 | |
|---|---|
DigiKey Part Number | 31-AP2161MPG-13TR-ND - Tape & Reel (TR) 31-AP2161MPG-13CT-ND - Cut Tape (CT) 31-AP2161MPG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2161MPG-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 8-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 95mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-MSOP-EP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2161MPG-13 | Diodes Incorporated | 1.928 | 31-AP2161MPG-13CT-ND | 7,57000 € | Parametric Equivalent |
| TPS2041BDGN | Rochester Electronics, LLC | 7.032 | 2156-TPS2041BDGN-ND | 14,60000 € | Similar |
| TPS2041BDGNR | Texas Instruments | 5.969 | 296-39351-1-ND | 10,40000 € | Similar |
| TPS2061DGN | Rochester Electronics, LLC | 3.677 | 2156-TPS2061DGN-ND | 21,26000 € | Similar |
| TPS2061DGNR | Texas Instruments | 3.625 | 296-17225-1-ND | 11,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50300 € | 5,03 € |
| 25 | 0,45240 € | 11,31 € |
| 100 | 0,39710 € | 39,71 € |
| 250 | 0,37056 € | 92,64 € |
| 500 | 0,35460 € | 177,30 € |
| 1.000 | 0,34146 € | 341,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32758 € | 818,95 € |
| 5.000 | 0,31921 € | 1.596,05 € |
| 7.500 | 0,31502 € | 2.362,65 € |
| 12.500 | 0,31038 € | 3.879,75 € |
| 17.500 | 0,30767 € | 5.384,23 € |
| 25.000 | 0,30506 € | 7.626,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

