
AP2161DM8G-13 | |
|---|---|
DigiKey Part Number | AP2161DM8G-13DITR-ND - Tape & Reel (TR) AP2161DM8G-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2161DM8G-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2161DM8G-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 95mOhm | |
Input Type | Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14076 € | 351,90 € |
| 5.000 | 0,13660 € | 683,00 € |
| 7.500 | 0,13452 € | 1.008,90 € |
| 12.500 | 0,13221 € | 1.652,62 € |
| 17.500 | 0,13086 € | 2.290,05 € |
| 25.000 | 0,12956 € | 3.239,00 € |
| 62.500 | 0,12677 € | 7.923,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

