
AP2161DFMG-7 | |
|---|---|
DigiKey Part Number | AP2161DFMG-7DITR-ND - Tape & Reel (TR) AP2161DFMG-7DICT-ND - Cut Tape (CT) AP2161DFMG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2161DFMG-7 |
Description | IC PWR SWITCH P-CHANNEL 1:1 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A U-DFN2018-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 90mOhm | |
Input Type | Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2018-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,32280 € | 8,07 € |
| 100 | 0,28150 € | 28,15 € |
| 250 | 0,26168 € | 65,42 € |
| 500 | 0,24976 € | 124,88 € |
| 1.000 | 0,23994 € | 239,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22779 € | 683,37 € |
| 6.000 | 0,22184 € | 1.331,04 € |
| 9.000 | 0,21887 € | 1.969,83 € |
| 15.000 | 0,21557 € | 3.233,55 € |
| 21.000 | 0,21364 € | 4.486,44 € |
| 30.000 | 0,21179 € | 6.353,70 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

