
AP2152ASG-13 | |
|---|---|
DigiKey Part Number | AP2152ASG-13DITR-ND - Tape & Reel (TR) AP2152ASG-13DICT-ND - Cut Tape (CT) AP2152ASG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2152ASG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:2 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 500mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2152ASG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,43480 € | 10,87 € |
| 100 | 0,38150 € | 38,15 € |
| 250 | 0,35596 € | 88,99 € |
| 500 | 0,34054 € | 170,27 € |
| 1.000 | 0,32786 € | 327,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31447 € | 786,18 € |
| 5.000 | 0,30640 € | 1.532,00 € |
| 7.500 | 0,30236 € | 2.267,70 € |
| 12.500 | 0,29788 € | 3.723,50 € |
| 17.500 | 0,29527 € | 5.167,22 € |
| 25.000 | 0,29275 € | 7.318,75 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

