
AP2152AFGEG-7 | |
|---|---|
DigiKey Part Number | AP2152AFGEG-7DITR-ND - Tape & Reel (TR) AP2152AFGEG-7DICT-ND - Cut Tape (CT) AP2152AFGEG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2152AFGEG-7 |
Description | IC PWR SWITCH P-CHAN 1:2 8UDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 500mA U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
EDA/CAD Models | AP2152AFGEG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN3030-8 (Type E) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52600 € | 5,26 € |
| 25 | 0,47360 € | 11,84 € |
| 100 | 0,41580 € | 41,58 € |
| 250 | 0,38812 € | 97,03 € |
| 500 | 0,37150 € | 185,75 € |
| 1.000 | 0,35815 € | 358,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34089 € | 1.022,67 € |
| 6.000 | 0,33261 € | 1.995,66 € |
| 9.000 | 0,32847 € | 2.956,23 € |
| 15.000 | 0,32388 € | 4.858,20 € |
| 21.000 | 0,32119 € | 6.744,99 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


