Power Switch/Driver 1:1 P-Channel 500mA 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2145SG-13

DigiKey Part Number
31-AP2145SG-13TR-ND - Tape & Reel (TR)
31-AP2145SG-13CT-ND - Cut Tape (CT)
31-AP2145SG-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2145SG-13
Description
IC PWR SWITCH P-CHANNEL 1:1 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
AP2145SG-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
95mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.750
Stock Options
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,60700 €6,07 €
250,54680 €13,67 €
1000,48180 €48,18 €
2500,45076 €112,69 €
5000,43196 €215,98 €
1.0000,41651 €416,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,40020 €1.000,50 €
5.0000,39037 €1.951,85 €
7.5000,38545 €2.890,88 €
12.5000,37999 €4.749,88 €
17.5000,37681 €6.594,17 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €