
AP2142AMPG-13 | |
|---|---|
DigiKey Part Number | 31-AP2142AMPG-13TR-ND - Tape & Reel (TR) 31-AP2142AMPG-13CT-ND - Cut Tape (CT) 31-AP2142AMPG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2142AMPG-13 |
Description | IC PWR SWITCH P-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 500mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AP2142AMPG-13 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 85mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-MSOP-EP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2042BDGN | Texas Instruments | 3.783 | 296-17060-ND | 1,47000 € | Similar |
| TPS2042BDGNR | Texas Instruments | 3.074 | 296-28003-1-ND | 1,57000 € | Similar |
| TPS2052BDGN | Texas Instruments | 3.116 | 296-17459-5-ND | 1,49000 € | Similar |
| TPS2052BDGNR | Texas Instruments | 1.166 | 296-37667-1-ND | 1,51000 € | Similar |
| TPS2052CDGN | Texas Instruments | 4.910 | 296-46545-5-ND | 1,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,48720 € | 12,18 € |
| 100 | 0,42780 € | 42,78 € |
| 250 | 0,39964 € | 99,91 € |
| 500 | 0,38264 € | 191,32 € |
| 1.000 | 0,36956 € | 369,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35384 € | 884,60 € |
| 5.000 | 0,34493 € | 1.724,65 € |
| 7.500 | 0,34047 € | 2.553,53 € |
| 12.500 | 0,33553 € | 4.194,12 € |
| 17.500 | 0,33263 € | 5.821,02 € |
| 25.000 | 0,32986 € | 8.246,50 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |




