



AP2120N-1.8TRG1 | |
|---|---|
DigiKey Part Number | AP2120N-1.8TRG1DITR-ND - Tape & Reel (TR) AP2120N-1.8TRG1DICT-ND - Cut Tape (CT) AP2120N-1.8TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2120N-1.8TRG1 |
Description | IC REG LINEAR 1.8V 150MA SOT23-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2120N-1.8TRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 65dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07040 € | 1,76 € |
| 100 | 0,05960 € | 5,96 € |
| 250 | 0,05440 € | 13,60 € |
| 500 | 0,05126 € | 25,63 € |
| 1.000 | 0,04869 € | 48,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04549 € | 136,47 € |
| 6.000 | 0,04393 € | 263,58 € |
| 9.000 | 0,04315 € | 388,35 € |
| 15.000 | 0,04228 € | 634,20 € |
| 21.000 | 0,04178 € | 877,38 € |
| 30.000 | 0,04129 € | 1.238,70 € |
| 75.000 | 0,04024 € | 3.018,00 € |
| 150.000 | 0,03961 € | 5.941,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |










