



AP2114H-1.2TRG1 | |
|---|---|
DigiKey Part Number | AP2114H-1.2TRG1DITR-ND - Tape & Reel (TR) AP2114H-1.2TRG1DICT-ND - Cut Tape (CT) AP2114H-1.2TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2114H-1.2TRG1 |
Description | IC REG LINEAR 1.2V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2114H-1.2TRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 68dB (100Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,13320 € | 3,33 € |
| 100 | 0,11380 € | 11,38 € |
| 250 | 0,10476 € | 26,19 € |
| 500 | 0,09928 € | 49,64 € |
| 1.000 | 0,09476 € | 94,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08798 € | 351,92 € |
| 8.000 | 0,08546 € | 683,68 € |
| 12.000 | 0,08420 € | 1.010,40 € |
| 20.000 | 0,08280 € | 1.656,00 € |
| 28.000 | 0,08199 € | 2.295,72 € |
| 40.000 | 0,08120 € | 3.248,00 € |
| 100.000 | 0,07951 € | 7.951,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |











