
AP1685MTR-G1 | |
|---|---|
DigiKey Part Number | AP1685MTR-G1DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AP1685MTR-G1 |
Description | IC LED DRIVER OFFL 2.5A 7SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 2.5A 7-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Min) 8V |
Manufacturer Diodes Incorporated | Voltage - Supply (Max) 25V |
Packaging Cut Tape (CT) | Current - Output / Channel 2.5A |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Step-Down (Buck) | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Internal Switch(s) Yes | Supplier Device Package 7-SO |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP1685MTR-G1 | Diodes Incorporated | 3.910 | AP1685MTR-G1DICT-ND | 1,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80700 € | 8,07 € |
| 25 | 0,73040 € | 18,26 € |
| 100 | 0,64620 € | 64,62 € |
| 250 | 0,60620 € | 151,55 € |
| 500 | 0,58206 € | 291,03 € |
| 1.000 | 0,56220 € | 562,20 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

