Buck Switching Regulator IC Positive Adjustable 2.2V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1605SL-13

DigiKey Part Number
AP1605SLDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1605SL-13
Description
IC REG BUCK ADJ 3A 8SOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.2V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
AP1605SL-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
7V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
300kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-20°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOP
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP1605SL-13Diodes Incorporated2.500981-AP1605SL-13-CHP0,95985 €Parametric Equivalent
MAX630ESA+TAnalog Devices Inc./Maxim Integrated0MAX630ESA+T-ND9,14287 €Similar
Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,95985 €2.399,62 €
5.0000,91246 €4.562,30 €
7.5000,88883 €6.666,23 €
Manufacturers Standard Package
Unit Price without VAT:0,95985 €
Unit Price with VAT:1,14222 €