Similar
Similar
Similar
Similar
Similar
Similar
Similar

AP1512-K5L-13 | |
|---|---|
DigiKey Part Number | AP1512-K5LDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1512-K5L-13 |
Description | IC REG BUCK ADJ 2A TO263-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | AP1512-K5L-13 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 50kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -20°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-5 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2576WU | Microchip Technology | 535 | LM2576WU-ND | 1,52000 € | Similar |
| LM2576WU-TR | Microchip Technology | 285 | 150-LM2576WU-TRCT-ND | 1,52000 € | Similar |
| LM2592HVS-ADJ/NOPB | Texas Instruments | 430 | LM2592HVS-ADJ/NOPB-ND | 8,02000 € | Similar |
| LM2596DSADJG | onsemi | 7.718 | LM2596DSADJGOS-ND | 1,99000 € | Similar |
| LM2596DSADJR4G | onsemi | 29.695 | LM2596DSADJR4GOSCT-ND | 2,12000 € | Similar |




