TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1501A-12K5G-13

DigiKey Part Number
AP1501A-12K5G-13DITR-ND - Tape & Reel (TR)
AP1501A-12K5G-13DICT-ND - Cut Tape (CT)
AP1501A-12K5G-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP1501A-12K5G-13
Description
IC REG BUCK 12V 5A TO263-5
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 12V 1 Output 5A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
AP1501A-12K5G-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,62000 €3,62 €
102,73800 €27,38 €
252,51840 €62,96 €
1002,27700 €227,70 €
2502,16196 €540,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,05269 €1.642,15 €
1.6002,00266 €3.204,26 €
2.4001,97762 €4.746,29 €
4.0001,94986 €7.799,44 €
Manufacturers Standard Package
Unit Price without VAT:3,62000 €
Unit Price with VAT:4,30780 €