
AP1501A-K5G-13 | |
|---|---|
DigiKey Part Number | AP1501A-K5G-13TR-ND - Tape & Reel (TR) AP1501A-K5G-13CT-ND - Cut Tape (CT) AP1501A-K5G-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1501A-K5G-13 |
Description | IC REG BUCK ADJ 5A TO263-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 5A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | AP1501A-K5G-13 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -20°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-5 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2575S-ADJ/NOPB | Texas Instruments | 803 | LM2575S-ADJ/NOPB-ND | 3,92000 € | Similar |
| LM2575SX-ADJ/NOPB | Texas Instruments | 771 | 296-LM2575SX-ADJ/NOPBCT-ND | 3,48000 € | Similar |
| LM2596DSADJG | onsemi | 3.449 | LM2596DSADJGOS-ND | 1,99000 € | Similar |
| LM2596DSADJR4G | onsemi | 30.369 | LM2596DSADJR4GOSCT-ND | 2,12000 € | Similar |
| TL2575-ADJIKTTR | Texas Instruments | 2.452 | 296-21830-1-ND | 2,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,87400 € | 18,74 € |
| 25 | 1,71560 € | 42,89 € |
| 100 | 1,54110 € | 154,11 € |
| 250 | 1,45792 € | 364,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,37895 € | 1.103,16 € |
| 1.600 | 1,34280 € | 2.148,48 € |
| 2.400 | 1,32469 € | 3.179,26 € |
| 4.000 | 1,30463 € | 5.218,52 € |
| 5.600 | 1,29291 € | 7.240,30 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |



