


AP139-20WL-7 | |
|---|---|
DigiKey Part Number | 31-AP139-20WL-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP139-20WL-7 |
Description | IC REG LINEAR 2V 300MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | PSRR 75dB ~ 30dB (1KHz ~ 100KHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Discontinued at DigiKey | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-25 |
Voltage - Output (Min/Fixed) 2V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,00003 € | 0,09 € |
| 6.000 | 0,00002 € | 0,12 € |
| 9.000 | 0,00002 € | 0,18 € |
| 15.000 | 0,00002 € | 0,30 € |
| 21.000 | 0,00002 € | 0,42 € |
| 30.000 | 0,00002 € | 0,60 € |
| Unit Price without VAT: | 0,00003 € |
|---|---|
| Unit Price with VAT: | 0,00004 € |

