


AP130-33YRG-13 | |
|---|---|
DigiKey Part Number | 31-AP130-33YRG-13TR-ND - Tape & Reel (TR) 31-AP130-33YRG-13CT-ND - Cut Tape (CT) 31-AP130-33YRG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP130-33YRG-13 |
Description | IC REG LIN 3.3V 300MA SOT89R-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89R-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-89R-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP130-33YG-13 | Diodes Incorporated | 7.783 | AP130-33YG-13DICT-ND | 0,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,44840 € | 11,21 € |
| 100 | 0,39330 € | 39,33 € |
| 250 | 0,36708 € | 91,77 € |
| 500 | 0,35122 € | 175,61 € |
| 1.000 | 0,33819 € | 338,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32443 € | 811,08 € |
| 5.000 | 0,31613 € | 1.580,65 € |
| 7.500 | 0,31197 € | 2.339,78 € |
| 12.500 | 0,30737 € | 3.842,12 € |
| 17.500 | 0,30468 € | 5.331,90 € |
| 25.000 | 0,30209 € | 7.552,25 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

