


AP130-30YL-13 | |
|---|---|
DigiKey Part Number | 31-AP130-30YL-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP130-30YL-13 |
Description | IC REG LINEAR 3V 300MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) | PSRR 58dB (100Hz) |
Part Status Discontinued at DigiKey | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,00003 € | 0,07 € |
| 5.000 | 0,00002 € | 0,10 € |
| 7.500 | 0,00002 € | 0,15 € |
| 12.500 | 0,00002 € | 0,25 € |
| 17.500 | 0,00002 € | 0,35 € |
| 25.000 | 0,00002 € | 0,50 € |
| 62.500 | 0,00002 € | 1,25 € |
| 125.000 | 0,00001 € | 1,25 € |
| 250.000 | 0,00001 € | 2,50 € |
| Unit Price without VAT: | 0,00003 € |
|---|---|
| Unit Price with VAT: | 0,00004 € |

