Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-59-3
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP130-28WL-7

DigiKey Part Number
AP130-28WLDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP130-28WL-7
Description
IC REG LINEAR 2.8V 300MA SC-59-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-59-3
Datasheet
 Datasheet
EDA/CAD Models
AP130-28WL-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 300mA
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
58dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25635 €769,05 €
6.0000,23909 €1.434,54 €
9.0000,23037 €2.073,33 €
15.0000,22066 €3.309,90 €
21.0000,21496 €4.514,16 €
30.0000,20944 €6.283,20 €
Manufacturers Standard Package
Unit Price without VAT:0,25635 €
Unit Price with VAT:0,30506 €