Similar
Similar




AP1122DG-13 | |
|---|---|
DigiKey Part Number | AP1122DGDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1122DG-13 |
Description | IC REG LINEAR 1.2V 1A TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
EDA/CAD Models | AP1122DG-13 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 60dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 12V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ1117CD-1.2TRG1 | Diodes Incorporated | 24.025 | AZ1117CD-1.2TRG1DICT-ND | 0,25000 € | Similar |
| LD1117ADT12TR | STMicroelectronics | 2.671 | 497-6011-1-ND | 0,50000 € | Similar |



