


LD1117ADT12TR | |
|---|---|
DigiKey Part Number | 497-6011-2-ND - Tape & Reel (TR) 497-6011-1-ND - Cut Tape (CT) 497-6011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117ADT12TR |
Description | IC REG LINEAR 1.2V 1A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1117ADT12TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,27280 € | 6,82 € |
| 100 | 0,23720 € | 23,72 € |
| 250 | 0,22016 € | 55,04 € |
| 500 | 0,20990 € | 104,95 € |
| 1.000 | 0,20144 € | 201,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19251 € | 481,27 € |
| 5.000 | 0,18713 € | 935,65 € |
| 7.500 | 0,18443 € | 1.383,23 € |
| 12.500 | 0,18144 € | 2.268,00 € |
| 17.500 | 0,17970 € | 3.144,75 € |
| 25.000 | 0,17802 € | 4.450,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |




