Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



AP1117E50L-13 | |
|---|---|
DigiKey Part Number | AP1117E50L-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1117E50L-13 |
Description | IC REG LINEAR 5V 1A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP1117E50L-13 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 60dB (180Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 18V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1.4V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1117S50CTR | STMicroelectronics | 17.847 | 497-1243-1-ND | 0,38000 € | Similar |
| LD1117S50TR | STMicroelectronics | 31.359 | 497-6447-1-ND | 0,38000 € | Similar |
| LM1117IMP-5.0/NOPB | Texas Instruments | 1 | LM1117IMP-5.0/NOPBCT-ND | 1,23000 € | Similar |
| LM1117IMPX-5.0/NOPB | Texas Instruments | 2.887 | LM1117IMPX-5.0/NOPBCT-ND | 1,05000 € | Similar |
| LM1117MP-5.0/NOPB | Texas Instruments | 8.541 | LM1117MP-5.0/NOPBCT-ND | 1,23000 € | Similar |







