AP1117E18L-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 31.866
Unit Price: 0,15000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.153
Unit Price: 0,67000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.462
Unit Price: 0,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.189
Unit Price: 0,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.960
Unit Price: 1,07000 €
Datasheet

Similar


Microchip Technology
In Stock: 514
Unit Price: 0,72000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,76869 €
Datasheet

Similar


onsemi
In Stock: 11.090
Unit Price: 0,52000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.250
Unit Price: 3,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 30.373
Unit Price: 2,63000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1.609
Unit Price: 0,22000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 25.858
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 426.009
Unit Price: 0,59000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP1117E18L-13

DigiKey Part Number
AP1117E18L-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1117E18L-13
Description
IC REG LINEAR 1.8V 1A SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
AP1117E18L-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
60dB (180Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes