Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP1115AY25L-13

DigiKey Part Number
31-AP1115AY25L-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1115AY25L-13
Description
IC REG LINEAR 2.5V 600MA SOT89-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
PSRR
60dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
0°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-243AA
Voltage - Input (Max)
18V
Supplier Device Package
SOT-89-3
Voltage - Output (Min/Fixed)
2.5V
Base Product Number
Voltage Dropout (Max)
1.3V @ 600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP1115AY25L-13Diodes Incorporated4.033AP1115AY25LDICT-ND0,40000 €Parametric Equivalent
AP1115BY25L-13Diodes Incorporated2.500981-AP1115BY25L-13-CHP0,14938 €Parametric Equivalent
MCP1703AT-2502E/MBMicrochip Technology0MCP1703AT-2502E/MB-ND0,53663 €Similar
Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

2.500In Stock
Chip Outpost
1.533In Stock
Purchasing Option