


AP1115AY25L-13 | |
|---|---|
DigiKey Part Number | 31-AP1115AY25L-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1115AY25L-13 |
Description | IC REG LINEAR 2.5V 600MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 60dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 18V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP1115AY25L-13 | Diodes Incorporated | 4.033 | AP1115AY25LDICT-ND | 0,41000 € | Parametric Equivalent |
| AP1115BY25L-13 | Diodes Incorporated | 2.500 | 981-AP1115BY25L-13-CHP | 0,14938 € | Parametric Equivalent |
| MCP1703AT-2502E/MB | Microchip Technology | 0 | MCP1703AT-2502E/MB-ND | 0,53663 € | Similar |

