AL9910A-5SP-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AL9910A-5SP-13
AL9910A-5SP-13

AL8843QSP-13

DigiKey Part Number
31-AL8843QSP-13TR-ND - Tape & Reel (TR)
31-AL8843QSP-13CT-ND - Cut Tape (CT)
31-AL8843QSP-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL8843QSP-13
Description
IC LED DRIVER RGLTR PWM 3A 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 3A 8-SO-EP
Datasheet
 Datasheet
EDA/CAD Models
AL8843QSP-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
3A
Frequency
1MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SO-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43.816
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,49700 €4,97 €
250,44680 €11,17 €
1000,39180 €39,18 €
2500,36564 €91,41 €
5000,34986 €174,93 €
1.0000,33689 €336,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,32320 €808,00 €
5.0000,31495 €1.574,75 €
7.5000,31081 €2.331,07 €
12.5000,30624 €3.828,00 €
17.5000,30356 €5.312,30 €
25.0000,30099 €7.524,75 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €