
AL8116W6-7 | |
|---|---|
DigiKey Part Number | 31-AL8116W6-7TR-ND - Tape & Reel (TR) 31-AL8116W6-7CT-ND - Cut Tape (CT) 31-AL8116W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8116W6-7 |
Description | LED OFFLINE DRIVER,SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Controller Interface SOT-26 (Type CJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | - | |
Function | Controller | |
Interface | - | |
Standards | - | |
Voltage - Supply | 10V ~ 56V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 (Type CJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31700 € | 3,17 € |
| 25 | 0,28320 € | 7,08 € |
| 100 | 0,24640 € | 24,64 € |
| 250 | 0,22880 € | 57,20 € |
| 500 | 0,21820 € | 109,10 € |
| 1.000 | 0,20946 € | 209,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19866 € | 595,98 € |
| 6.000 | 0,19337 € | 1.160,22 € |
| 9.000 | 0,19072 € | 1.716,48 € |
| 15.000 | 0,18779 € | 2.816,85 € |
| 21.000 | 0,18608 € | 3.907,68 € |
| 30.000 | 0,18443 € | 5.532,90 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |



