
AL5812MP-13 | |
|---|---|
DigiKey Part Number | AL5812MP-13DITR-ND - Tape & Reel (TR) AL5812MP-13DICT-ND - Cut Tape (CT) AL5812MP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5812MP-13 |
Description | IC LED DRVR LIN PWM 150MA 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 150mA 8-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Output 1V ~ 60V |
Manufacturer Diodes Incorporated | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Signage |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Supply (Min) 3.5V | Supplier Device Package 8-MSOP-EP |
Voltage - Supply (Max) 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,36840 € | 9,21 € |
| 100 | 0,32190 € | 32,19 € |
| 250 | 0,29976 € | 74,94 € |
| 500 | 0,28642 € | 143,21 € |
| 1.000 | 0,27542 € | 275,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26380 € | 659,50 € |
| 5.000 | 0,25680 € | 1.284,00 € |
| 7.500 | 0,25330 € | 1.899,75 € |
| 12.500 | 0,24941 € | 3.117,62 € |
| 17.500 | 0,24715 € | 4.325,12 € |
| 25.000 | 0,24496 € | 6.124,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |





