
AL5812EV2 | |
|---|---|
DigiKey Part Number | AL5812EV2DI-ND |
Manufacturer | |
Manufacturer Product Number | AL5812EV2 |
Description | EVAL BOARD FOR AL5812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AL5812 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 150mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 1V ~ 60V | |
Features | - | |
Voltage - Input | 3.5V ~ 60V | |
Contents | Board(s) | |
Utilized IC / Part | AL5812 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,46000 € | 50,46 € |
| Unit Price without VAT: | 50,46000 € |
|---|---|
| Unit Price with VAT: | 60,04740 € |



