W-DFN2020-3 (Type A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL5810FJ3-7

DigiKey Part Number
31-AL5810FJ3-7CT-ND - Cut Tape (CT)
31-AL5810FJ3-7DKR-ND - Digi-Reel®
31-AL5810FJ3-7TR-ND
Manufacturer
Manufacturer Product Number
AL5810FJ3-7
Description
LED LINEAR DRIVER W-DFN2020-3/SW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Constant Current PWM Dimming 200mA W-DFN2020-3 (Type A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
60V
Voltage - Output
-
Current - Output / Channel
200mA
Frequency
-
Dimming
PWM
Applications
Signage
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
3-UDFN Exposed Pad
Supplier Device Package
W-DFN2020-3 (Type A)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.745
Factory Stock: 54.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,15800 €1,58 €
250,14000 €3,50 €
1000,11990 €11,99 €
2500,11040 €27,60 €
5000,10464 €52,32 €
1.0000,09992 €99,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Bulk
QuantityUnit PriceExt Price
3.0000,09409 €282,27 €
6.0000,09124 €547,44 €
9.0000,08981 €808,29 €
15.0000,08822 €1.323,30 €
21.0000,08730 €1.833,30 €
30.0000,08641 €2.592,30 €
75.0000,08449 €6.336,75 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €