
AL1794AFE-13 | |
|---|---|
DigiKey Part Number | 31-AL1794AFE-13TR-ND - Tape & Reel (TR) 31-AL1794AFE-13CT-ND - Cut Tape (CT) 31-AL1794AFE-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL1794AFE-13 |
Description | IC LED DRVR LIN PWM 1.5A 14UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Analog, PWM Dimming 1.5A U-DFN4030-14 |
Datasheet | Datasheet |
Category | Voltage - Output 30V |
Manufacturer Diodes Incorporated | Current - Output / Channel 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Lighting |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 14-UFDFN Exposed Pad |
Voltage - Supply (Min) 6.5V | Supplier Device Package U-DFN4030-14 |
Voltage - Supply (Max) 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL1794AFE-13 | Diodes Incorporated | 829 | 31-AL1794AFE-13CT-ND | 2,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,65200 € | 16,52 € |
| 25 | 1,51000 € | 37,75 € |
| 100 | 1,35370 € | 135,37 € |
| 250 | 1,27912 € | 319,78 € |
| 500 | 1,24820 € | 624,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,15145 € | 3.454,35 € |
| 6.000 | 1,12908 € | 6.774,48 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

