
AL1677-20BS-13 | |
|---|---|
DigiKey Part Number | AL1677-20BS-13DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AL1677-20BS-13 |
Description | IC LED DRIVER OFFL NO 2A 8SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) No Dimming 2A 8-SO |
Datasheet | Datasheet |
Category | Voltage - Output 15V |
Manufacturer Diodes Incorporated | Current - Output / Channel 2A |
Packaging Cut Tape (CT) | Dimming No |
Part Status Active | Applications Lighting |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 105°C (TA) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Supply (Min) 8.5V | Base Product Number |
Voltage - Supply (Max) 16.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL1677-20BS-13 | Diodes Incorporated | 3.966 | AL1677-20BS-13DICT-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,25600 € | 6,40 € |
| 100 | 0,22230 € | 22,23 € |
| 250 | 0,20620 € | 51,55 € |
| 500 | 0,19652 € | 98,26 € |
| 1.000 | 0,18853 € | 188,53 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

