MFR Recommended

AL1663S-13 | |
|---|---|
DigiKey Part Number | AL1663S-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AL1663S-13 |
Description | IC LED DRIVER OFFL PWM 8SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO |
Category | Voltage - Output 20V |
Manufacturer Diodes Incorporated | Frequency 150kHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Obsolete | Applications Backlight, Lighting |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 105°C (TA) |
Topology Flyback, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Supply (Min) 7V | Base Product Number |
Voltage - Supply (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL1665S-13 | Diodes Incorporated | 6.690 | AL1665S-13DICT-ND | 0,47000 € | MFR Recommended |


