LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL1665S-13

DigiKey Part Number
AL1665S-13DITR-ND - Tape & Reel (TR)
AL1665S-13DICT-ND - Cut Tape (CT)
AL1665S-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL1665S-13
Description
IC LED DRIVER OFFL PWM 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
21.8V
Manufacturer
Diodes Incorporated
Frequency
150kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, PWM
Part Status
Active
Applications
LED Lighting
Type
AC DC Offline Switcher
Operating Temperature
-40°C ~ 105°C (TA)
Topology
Flyback, Step-Down (Buck), Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SO
Voltage - Supply (Min)
8.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,32900 €3,29 €
250,29360 €7,34 €
1000,25560 €25,56 €
2500,23736 €59,34 €
5000,22638 €113,19 €
1.0000,21733 €217,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,20375 €815,00 €
8.0000,19870 €1.589,60 €
12.0000,19618 €2.354,16 €
20.0000,19338 €3.867,60 €
28.0000,19174 €5.368,72 €
40.0000,19017 €7.606,80 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €