
ADTA114ECAQ-7 | |
|---|---|
DigiKey Part Number | 31-ADTA114ECAQ-7TR-ND - Tape & Reel (TR) 31-ADTA114ECAQ-7CT-ND - Cut Tape (CT) 31-ADTA114ECAQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTA114ECAQ-7 |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 310 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,07980 € | 7,98 € |
| 500 | 0,05854 € | 29,27 € |
| 1.000 | 0,05163 € | 51,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04283 € | 128,49 € |
| 6.000 | 0,03839 € | 230,34 € |
| 9.000 | 0,03612 € | 325,08 € |
| 15.000 | 0,03356 € | 503,40 € |
| 21.000 | 0,03205 € | 673,05 € |
| 30.000 | 0,03058 € | 917,40 € |
| 75.000 | 0,02735 € | 2.051,25 € |
| 150.000 | 0,02536 € | 3.804,00 € |
| 300.000 | 0,02386 € | 7.158,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |








