Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ABS20MH-13 | |
|---|---|
DigiKey Part Number | 31-ABS20MH-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABS20MH-13 |
Description | BRIDGE RECT 1PHASE 1KV 2A 4-SOPA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOPA (Type WX) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOPA (Type WX) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06784 € | 203,52 € |
| 6.000 | 0,06133 € | 367,98 € |
| 9.000 | 0,05801 € | 522,09 € |
| 15.000 | 0,05428 € | 814,20 € |
| 21.000 | 0,05207 € | 1.093,47 € |
| 30.000 | 0,04992 € | 1.497,60 € |
| 75.000 | 0,04520 € | 3.390,00 € |
| 150.000 | 0,04462 € | 6.693,00 € |
| Unit Price without VAT: | 0,06784 € |
|---|---|
| Unit Price with VAT: | 0,08073 € |



