
HDS20M-13 | |
|---|---|
DigiKey Part Number | HDS20M-13DITR-ND - Tape & Reel (TR) HDS20M-13DICT-ND - Cut Tape (CT) HDS20M-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDS20M-13 |
Description | BRIDGE RECT 1PHASE 1KV 2A HDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount HDS |
Datasheet | Datasheet |
EDA/CAD Models | HDS20M-13 Models |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package HDS |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44500 € | 4,45 € |
| 100 | 0,28770 € | 28,77 € |
| 500 | 0,21944 € | 109,72 € |
| 1.000 | 0,19744 € | 197,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16947 € | 508,41 € |
| 6.000 | 0,15538 € | 932,28 € |
| 9.000 | 0,14820 € | 1.333,80 € |
| 15.000 | 0,14013 € | 2.101,95 € |
| 21.000 | 0,13535 € | 2.842,35 € |
| 30.000 | 0,13071 € | 3.921,30 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |






