
74LVC2G125HK3-7 | |
---|---|
DigiKey Part Number | 31-74LVC2G125HK3-7TR-ND - Tape & Reel (TR) 31-74LVC2G125HK3-7CT-ND - Cut Tape (CT) 31-74LVC2G125HK3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G125HK3-7 |
Description | IC BUFFER NON-INVERT 5.5V 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output X2-DFN1410-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | X2-DFN1410-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,04950 € | 247,50 € |
10.000 | 0,04801 € | 480,10 € |
15.000 | 0,04727 € | 709,05 € |
25.000 | 0,04645 € | 1.161,25 € |
35.000 | 0,04597 € | 1.608,95 € |
50.000 | 0,04551 € | 2.275,50 € |
125.000 | 0,04451 € | 5.563,75 € |
Unit Price without VAT: | 0,04950 € |
---|---|
Unit Price with VAT: | 0,05891 € |