Direct

74LVC2G125HD4-7 | |
|---|---|
DigiKey Part Number | 74LVC2G125HD4-7DITR-ND - Tape & Reel (TR) 74LVC2G125HD4-7DICT-ND - Cut Tape (CT) 74LVC2G125HD4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G125HD4-7 |
Description | IC BUFFER NON-INVERT 5.5V 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output X2-DFN2010-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | X2-DFN2010-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,08520 € | 2,13 € |
| 100 | 0,07240 € | 7,24 € |
| 250 | 0,06624 € | 16,56 € |
| 500 | 0,06254 € | 31,27 € |
| 1.000 | 0,05949 € | 59,49 € |
| 2.500 | 0,05682 € | 142,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05433 € | 271,65 € |
| 10.000 | 0,05274 € | 527,40 € |
| 15.000 | 0,05194 € | 779,10 € |
| 25.000 | 0,05105 € | 1.276,25 € |
| 35.000 | 0,05053 € | 1.768,55 € |
| 50.000 | 0,05003 € | 2.501,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |



