Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVC1G17FZ4-7 | |
|---|---|
DigiKey Part Number | 74LVC1G17FZ4-7DITR-ND - Tape & Reel (TR) 74LVC1G17FZ4-7DICT-ND - Cut Tape (CT) 74LVC1G17FZ4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G17FZ4-7 |
Description | IC BUFFER NON-INVERT 5.5V 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1410-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,11400 € | 2,85 € |
| 100 | 0,09740 € | 9,74 € |
| 250 | 0,08948 € | 22,37 € |
| 500 | 0,08470 € | 42,35 € |
| 1.000 | 0,08075 € | 80,75 € |
| 2.500 | 0,07823 € | 195,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07406 € | 370,30 € |
| 10.000 | 0,07199 € | 719,90 € |
| 15.000 | 0,07096 € | 1.064,40 € |
| 25.000 | 0,06981 € | 1.745,25 € |
| 35.000 | 0,06914 € | 2.419,90 € |
| 50.000 | 0,06849 € | 3.424,50 € |
| 125.000 | 0,06710 € | 8.387,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |








