


74LVC1G17GM-Q100X | |
|---|---|
DigiKey Part Number | 1727-8613-2-ND - Tape & Reel (TR) 1727-8613-1-ND - Cut Tape (CT) 1727-8613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G17GM-Q100X |
Description | IC BUFFER NON-INVERT 5.5V 6XSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,13600 € | 3,40 € |
| 100 | 0,11670 € | 11,67 € |
| 250 | 0,10740 € | 26,85 € |
| 500 | 0,10182 € | 50,91 € |
| 1.000 | 0,09721 € | 97,21 € |
| 2.500 | 0,09501 € | 237,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07515 € | 375,75 € |
| 10.000 | 0,07306 € | 730,60 € |
| 15.000 | 0,07201 € | 1.080,15 € |
| 25.000 | 0,07085 € | 1.771,25 € |
| 35.000 | 0,07017 € | 2.455,95 € |
| 50.000 | 0,06952 € | 3.476,00 € |
| 125.000 | 0,06811 € | 8.513,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |











