
74LVC1G125Z-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G125Z-7TR-ND - Tape & Reel (TR) 31-74LVC1G125Z-7CT-ND - Cut Tape (CT) 31-74LVC1G125Z-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125Z-7 |
Description | IC BUFF 1.65V SOT-553 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-553 |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-553 |
Number of Elements 1 | Supplier Device Package SOT-553 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G125DRLR | Texas Instruments | 65.058 | 296-18012-1-ND | 0,27000 € | Direct |
| TC7SZ125FE,LJ(CT | Toshiba Semiconductor and Storage | 17.722 | TC7SZ125FELJ(CTCT-ND | 0,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08960 € | 2,24 € |
| 100 | 0,07590 € | 7,59 € |
| 250 | 0,06952 € | 17,38 € |
| 500 | 0,06564 € | 32,82 € |
| 1.000 | 0,06248 € | 62,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05771 € | 230,84 € |
| 8.000 | 0,05593 € | 447,44 € |
| 12.000 | 0,05504 € | 660,48 € |
| 20.000 | 0,05406 € | 1.081,20 € |
| 28.000 | 0,05349 € | 1.497,72 € |
| 40.000 | 0,05293 € | 2.117,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

