AND Gate IC 1 Channel SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G08Z-7

DigiKey Part Number
31-74LVC1G08Z-7TR-ND - Tape & Reel (TR)
31-74LVC1G08Z-7CT-ND - Cut Tape (CT)
31-74LVC1G08Z-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G08Z-7
Description
IC GATE AND 1CH 2-INP SOT553
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-553
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-553
Number of Inputs
2
Package / Case
SOT-553
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
200 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL17SZ08XV5T2Gonsemi2.420NL17SZ08XV5T2GOSCT-ND0,08000 €Direct
SN74LVC1G08DRLRTexas Instruments35.312296-18011-1-ND0,31000 €Direct
TC7SZ08FE,LJ(CTToshiba Semiconductor and Storage17.917TC7SZ08FELJ(CTCT-ND0,11000 €Similar
In-Stock: 3.097
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,11000 €1,10 €
250,09720 €2,43 €
1000,08290 €8,29 €
2500,07600 €19,00 €
5000,07184 €35,92 €
1.0000,06841 €68,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06327 €253,08 €
8.0000,06135 €490,80 €
12.0000,06040 €724,80 €
20.0000,05933 €1.186,60 €
28.0000,05871 €1.643,88 €
40.0000,05812 €2.324,80 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €